SGMICRO SGM8958-2XS8G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM8958-2XS8G/TR |
| LCSC Part # | C700110 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 34mA 2 10uV 700V/ms 500pA 125dB 165uA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | SGMICRO SGM8958-2XS8G/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Output Current | 34mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 500pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 165uA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Output Current | 34mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 500pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 165uA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Introduction
The single-channel SGM8958-1 and dual-channel SGM8958-2 CMOS operational amplifiers offer extremely low offset voltage with zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers feature high-impedance inputs with an input common-mode range that extends 100mV beyond the supply rails, and output swing to within 5mV of the supply rails. They operate from single or dual supplies as low as 1.8V (±0.9V) and as high as 5.5V (±2.75V), optimized for low-voltage single-supply operation. The SGM8958-1/2 deliver excellent CMRR without the crossover distortion associated with conventional complementary input stages. This design provides superior performance when driving ADCs without degrading differential linearity. The single-channel SGM8958-1 is available in green SOT-23-5, SC70-5, and SOIC-8 packages. The dual-channel SGM8958-2 is available in green SOIC-8 and TDFN-3×3-8L packages. Both operate over a temperature range of -40°C to +125°C.
Features
- Low offset voltage: 10μV (maximum)
- Input voltage noise: 12nV/√Hz
- 0.1Hz to 10Hz low noise: 0.3μVₚ₋ₚ
- Quiescent current: 165μA per amplifier (typical)
- Integrated EMI filter
- Single-supply or dual-supply operation
- Supply voltage range: 1.8V to 5.5V
- Rail-to-rail input and output
- Gain bandwidth product: 1.8MHz
- Slew rate: 0.7V/μs
- Operating temperature range: -40°C to +125°C
- Small packages: SGM8958-1 available in green SOT-23-5, SC70-5, and SOIC-8; SGM8958-2 available in green SOIC-8 and TDFN-3×3-8L
Applications
- Sensor applications
- Temperature measurement
- Electronic scales
- Medical instruments
- Battery-powered instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Output Current | 34mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 500pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 165uA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | SOIC-8 | |
| Output Current | 34mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 700V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 500pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 165uA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Introduction
The single-channel SGM8958-1 and dual-channel SGM8958-2 CMOS operational amplifiers offer extremely low offset voltage with zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers feature high-impedance inputs with an input common-mode range that extends 100mV beyond the supply rails, and output swing to within 5mV of the supply rails. They operate from single or dual supplies as low as 1.8V (±0.9V) and as high as 5.5V (±2.75V), optimized for low-voltage single-supply operation. The SGM8958-1/2 deliver excellent CMRR without the crossover distortion associated with conventional complementary input stages. This design provides superior performance when driving ADCs without degrading differential linearity. The single-channel SGM8958-1 is available in green SOT-23-5, SC70-5, and SOIC-8 packages. The dual-channel SGM8958-2 is available in green SOIC-8 and TDFN-3×3-8L packages. Both operate over a temperature range of -40°C to +125°C.
Features
- Low offset voltage: 10μV (maximum)
- Input voltage noise: 12nV/√Hz
- 0.1Hz to 10Hz low noise: 0.3μVₚ₋ₚ
- Quiescent current: 165μA per amplifier (typical)
- Integrated EMI filter
- Single-supply or dual-supply operation
- Supply voltage range: 1.8V to 5.5V
- Rail-to-rail input and output
- Gain bandwidth product: 1.8MHz
- Slew rate: 0.7V/μs
- Operating temperature range: -40°C to +125°C
- Small packages: SGM8958-1 available in green SOT-23-5, SC70-5, and SOIC-8; SGM8958-2 available in green SOIC-8 and TDFN-3×3-8L
Applications
- Sensor applications
- Temperature measurement
- Electronic scales
- Medical instruments
- Battery-powered instruments
C700110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

