LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MSMP6.5AHM3/H product image
Images for reference only

VISHAY MSMP6.5AHM3/H

Manufacturer
MPN
MSMP6.5AHM3/H
LCSC Part #
C7001075
Packaging
DO-219AD
Customer #
Key Attributes
14.5V 69A@8/20us 150W@10/1000us Unidirectional 6.5V DO-219AD TVS Diodes RoHS
DatasheetVISHAY MSMP6.5AHM3/H
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1339$ 0.13
200+$ 0.0534$ 10.68
500+$ 0.0517$ 25.85
1,000+$ 0.0508$ 50.80
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-219AD
Clamping Voltage14.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)69A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@10/1000us
Number of Channels1
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)100uA
Reverse Stand-Off Voltage (Vrwm)6.5V

Features

AI Translation
  • Ultra-low profile — typical height 0.65 mm
  • Compatible with automated placement
  • Oxide passivated planar chip junction
  • Unidirectional polarity only
  • Peak pulse power: 150 W (10/1000 μs)
  • ESD capability: 15 kV (air), 8 kV (contact)
  • Compliant with MSL Level 1 per J-STD-020C, LF max peak 260°C
  • AEC-Q101 qualified — automotive order codes: base P/N HM3 for MSMP6.0A to MSMP8.0A

Applications

AI Translation
  • Protection of sensitive electronic equipment against voltage transients on IC, MOSFET, and sensor unit signal lines caused by inductive load switching and lightning strikes, safeguarding sensitive devices from transient overvoltage

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MSMP6.0A-M3/89AVISHAYMicroSMP360$ 0.0986
MSMP6.5A-M3/89AVISHAYMicroSMP0$ 0.0488
MSMP7.0AHM3/HVISHAYDO-219AD0$ 0.1095
MSMP7.0A-M3/89AVISHAYMicroSMP(DO-219AD)0$ 0.0509