SGMICRO SGM8417-1YTDB8G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM8417-1YTDB8G/TR |
| LCSC Part # | C700002 |
| Packaging | TDFN-8L(3x3) |
| Customer # | |
| Key Attributes | 400mA 1 2mV 65V/us 1nA 72dB 3.3mA Rail-to-Rail Input, Rail-to-Rail Output TDFN-8L(3x3) Instrumentation, Op Amps, Buffer Amps |
| Datasheet | SGMICRO SGM8417-1YTDB8G/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-8L(3x3) | |
| Output Current | 400mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 65V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1nA | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Input Offset Voltage Drift(Vos TC) | 3.6uV/℃ | |
| Quiescent Current | 3.3mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-8L(3x3) | |
| Output Current | 400mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 65V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Input Offset Voltage Drift(Vos TC) | 3.6uV/℃ | |
| Quiescent Current | 3.3mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Introduction
The SGM8417-1 (single-channel), SGM8417-2 (dual-channel), and SGM8417-4 (quad-channel) are high slew rate, low power op-amps optimized for high-voltage systems. These devices operate from single or dual supplies with rail-to-rail input and output operation. The SGM8417-1/2/4 feature a maximum offset voltage of 10mV, peak output current of 1.5A, and slew rate up to 65V/μs. This combination of characteristics makes them suitable for TFT-LCD applications. The SGM8417-1 is available in a Green TDFN-3×3-8L package, the SGM8417-2 in a Green MSOP-8 (Exposed Pad) package, and the SGM8417-4 in a Green TSSOP-14 (Exposed Pad) package. They operate over a temperature range of -40°C to +85°C.
Features
- Peak Output Current: 1.5A
- High Slew Rate: 65V/μs
- Unity-Gain Stable
- Rail-to-Rail Input and Output
- Supply Voltage Range: 4.5V to 26.5V
- Operating Temperature Range: -40°C to +85°C
- Small Packages:
- SGM8417-1 in Green TDFN-3×3-8L Package
- SGM8417-2 in Green MSOP-8 (Exposed Pad) Package
- SGM8417-4 in Green TSSOP-14 (Exposed Pad) Package
Applications
- TFT-LCD panels
- LCD TVs
- Monitors
- Laptops
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-8L(3x3) | |
| Output Current | 400mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 65V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1nA | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Input Offset Voltage Drift(Vos TC) | 3.6uV/℃ | |
| Quiescent Current | 3.3mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-8L(3x3) | |
| Output Current | 400mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 65V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Input Offset Voltage Drift(Vos TC) | 3.6uV/℃ | |
| Quiescent Current | 3.3mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Introduction
The SGM8417-1 (single-channel), SGM8417-2 (dual-channel), and SGM8417-4 (quad-channel) are high slew rate, low power op-amps optimized for high-voltage systems. These devices operate from single or dual supplies with rail-to-rail input and output operation. The SGM8417-1/2/4 feature a maximum offset voltage of 10mV, peak output current of 1.5A, and slew rate up to 65V/μs. This combination of characteristics makes them suitable for TFT-LCD applications. The SGM8417-1 is available in a Green TDFN-3×3-8L package, the SGM8417-2 in a Green MSOP-8 (Exposed Pad) package, and the SGM8417-4 in a Green TSSOP-14 (Exposed Pad) package. They operate over a temperature range of -40°C to +85°C.
Features
- Peak Output Current: 1.5A
- High Slew Rate: 65V/μs
- Unity-Gain Stable
- Rail-to-Rail Input and Output
- Supply Voltage Range: 4.5V to 26.5V
- Operating Temperature Range: -40°C to +85°C
- Small Packages:
- SGM8417-1 in Green TDFN-3×3-8L Package
- SGM8417-2 in Green MSOP-8 (Exposed Pad) Package
- SGM8417-4 in Green TSSOP-14 (Exposed Pad) Package
Applications
- TFT-LCD panels
- LCD TVs
- Monitors
- Laptops
C700002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

