LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sensata S8-1204V

Manufacturer
MPN
S8-1204V
LCSC Part #
C6999324
Packaging
Through Hole
Customer #
Key Attributes
12V Through Hole Reed Relays RoHS
DatasheetSensata S8-1204V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Reed Relays
ManufacturerSensata
PackagingThrough Hole
Switching Voltage(Max)1kV@AC;1kV@DC
Coil Voltage12V
Release Time500us
Operate Time1ms

Introduction

AI Translation

The S8 series is a miniature high-voltage dry reed relay designed for applications with demanding space-saving requirements. The coil pins are located near the center of the relay, while the contact pins are positioned toward the ends, improving isolation between the high-voltage contacts and the low-voltage coil.

Features

AI Translation
  • Space-saving package
  • Contact-to-contact isolation voltage: 4kV or 5kV (depending on coil voltage)
  • Contact-to-coil isolation voltage: 7kV
  • Carrying current: 2.5A
  • Switching voltage up to 1000V