ABLIC S-8351A35MC-J2UT2G
| Manufacturer | |
| MPN | S-8351A35MC-J2UT2G |
| LCSC Part # | C6998817 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 100kHz Boost Fixed 3.5V 300mA SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ABLIC S-8351A35MC-J2UT2G |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.5V | |
| Output Current | 300mA | |
| Quiescent Current | 23.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.5V | |
| Output Current | 300mA | |
| Quiescent Current | 23.2uA |
Introduction
The S-8351/8352 Series is a CMOS step-up switching regulator controller which mainly consists of a reference voltage source, an oscillation circuit, a comparator and PFM control circuit. The PFM control circuit allows the duty ratio to be automatically switched according to the load (at light load : 50%, at high output current : 75%), enabling products with a low ripple over a wide range, high efficiency, and high output current (A, B, and D type). Products with a fixed duty ratio of 75% are also available (C type). The S-8351 Series can configure a step-up switching regulator with an external coil, capacitor, and diode. A protection circuit turns off the built-in MOS FET when the voltage at the CONT pin exceeds the limit to prevent it from being damaged. In addition to the above features, the small package and low current consumption, makes the S-8351 Series ideal for applications such as the power supply unit of portable equipment. The S-8352 Series, which features an external transistor, is suitable for applications requiring a high output current.
Features
- Low voltage operation : Startup at 0.9 V min. (I_OUT = 1 mA) guaranteed
- Low current consumption : During operation 23.2 μA (V_OUT = 3.3 V, typ.) During shutdown 0.5 μA (max.)
- Duty ratio : 50% / 75% built-in auto-switching-type PFM control circuit (A, B, and D type) 75% built-in fixed-type PFM control circuit (C type)
- External parts : Coil, capacitor, and diode
- Output voltage : Selectable in 0.1 V steps between 2.0 V to 6.5 V (A, B, and C type) Selectable in 0.1 V steps between 1.5 V to 6.5 V (D type)
- Output voltage accuracy : ±2.4%
- Shutdown function (A type)
- V_DD / V_OUT separate type (D type)
- External transistor type available (S-8352 Series)
- Lead-free, Sn 100%, halogen-free
Applications
- Power supplies for portable equipment such as digital cameras, electronic notebooks, and PDAs
- Power supplies for audio equipment such as portable CD / MD players
- Constant voltage power supplies for cameras, video equipment, and communications equipment
- Power supplies for microcomputers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8701 | $ 1.87 |
| 200+ | $ 0.7471 | $ 149.42 |
| 500+ | $ 0.7214 | $ 360.70 |
| 1,000+ | $ 0.7093 | $ 709.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.5V | |
| Output Current | 300mA | |
| Quiescent Current | 23.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.5V | |
| Output Current | 300mA | |
| Quiescent Current | 23.2uA |
Introduction
The S-8351/8352 Series is a CMOS step-up switching regulator controller which mainly consists of a reference voltage source, an oscillation circuit, a comparator and PFM control circuit. The PFM control circuit allows the duty ratio to be automatically switched according to the load (at light load : 50%, at high output current : 75%), enabling products with a low ripple over a wide range, high efficiency, and high output current (A, B, and D type). Products with a fixed duty ratio of 75% are also available (C type). The S-8351 Series can configure a step-up switching regulator with an external coil, capacitor, and diode. A protection circuit turns off the built-in MOS FET when the voltage at the CONT pin exceeds the limit to prevent it from being damaged. In addition to the above features, the small package and low current consumption, makes the S-8351 Series ideal for applications such as the power supply unit of portable equipment. The S-8352 Series, which features an external transistor, is suitable for applications requiring a high output current.
Features
- Low voltage operation : Startup at 0.9 V min. (I_OUT = 1 mA) guaranteed
- Low current consumption : During operation 23.2 μA (V_OUT = 3.3 V, typ.) During shutdown 0.5 μA (max.)
- Duty ratio : 50% / 75% built-in auto-switching-type PFM control circuit (A, B, and D type) 75% built-in fixed-type PFM control circuit (C type)
- External parts : Coil, capacitor, and diode
- Output voltage : Selectable in 0.1 V steps between 2.0 V to 6.5 V (A, B, and C type) Selectable in 0.1 V steps between 1.5 V to 6.5 V (D type)
- Output voltage accuracy : ±2.4%
- Shutdown function (A type)
- V_DD / V_OUT separate type (D type)
- External transistor type available (S-8352 Series)
- Lead-free, Sn 100%, halogen-free
Applications
- Power supplies for portable equipment such as digital cameras, electronic notebooks, and PDAs
- Power supplies for audio equipment such as portable CD / MD players
- Constant voltage power supplies for cameras, video equipment, and communications equipment
- Power supplies for microcomputers
C6998817 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S-8351A33MC-J2ST2U | ABLIC | SOT-23-5 | 0 | $ 1.6341 | ||
| S-8351A33MC-J2ST2G | ABLIC | SOT-23-5 | 0 | $ 1.6366 | ||
| S-8354H35MC-JWUT2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8353A35MC-IQUT2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8353H35MC-IWUT2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8351A30MC-J2PT2G | ABLIC | SOT-23-5 | 0 | $ 1.6341 | ||
| S-8351D30MC-J8PT2G | ABLIC | SOT-23-5 | 0 | $ 1.6367 | ||
| S-8353H37MC-IWWT2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8353J33MC-IYST2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8353H33MC-IWST2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8353A33MC-IQST2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8353J33MC-IYST2U | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8354H33MC-JWST2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8353A33MC-IQST2U | ABLIC | SOT-23-5 | 0 | $ 2.4222 | ||
| S-8353H33MC-IWST2U | ABLIC | SOT-23-5 | 0 | $ 2.4222 | ||
| S-8354A33MC-JQST2G | ABLIC | SOT-23-5 | 0 | $ 2.4222 | ||
| S-8351D40MC-J8ZT2G | ABLIC | SOT-23-5 | 0 | $ 1.6368 | ||
| S-8351A40MC-J2ZT2G | ABLIC | SOT-23-5 | 0 | $ 1.8701 | ||
| S-8353A38MC-IQXT2G | ABLIC | SOT-23-5 | 0 | $ 2.119 | ||
| S-8353H38MC-IWXT2G | ABLIC | SOT-23-5 | 0 | $ 2.119 |

