SGMICRO SGM41101-440O12YTDI6G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM41101-440O12YTDI6G/TR |
| LCSC Part # | C699831 |
| Packaging | TDFN-6L(2x2) |
| Customer # | |
| Key Attributes | Lithium Battery TDFN-6L(2x2) Battery Management |
| Datasheet | SGMICRO SGM41101-440O12YTDI6G/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 0V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 0V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The SGM41101 is designed for primary protection of Li-Ion/Li-polymer rechargeable cells. The product integrates all the protections required for safe operation of polymer rechargeable cells. The device is packaged in a thin package. Its small solution size leaves more space for fitting the battery cell into a given cavity for small size wearable devices. The SGM41101 integrates all the protections and the required low on-resistance disconnect switch on one die. The protection features include charging and discharging protection, detection and protection of a cell in over-charging, over-discharging, over-current, and battery under-voltage. The product also disconnects the battery pack in the case of deep discharge. The SGM41101 operates in -40°C to +85°C temperature range, and is in a thin TDFN-2×2-6L package. This package with a nominal height of 0.75mm is convenient for small cell packing designs.
Features
- Ultra Compact Protection Solution
- 27m Pass Resistance
- 1μA Operation Current
- Factory Programmable OVP Threshold Options 4.20V to 4.55V with 0.05V per Step
- Over-Charge/Discharge Current Protection 3 Thresholds Combination Options
- Battery Under-Voltage Protection 2.4V/2.5V/2.8V/3.0V Options
- 100nA Deep Discharging Shutdown
- Exhausted Battery Charging from 0.2V
- Input Surge Clamping
- Input Over-Voltage Safe
- Load Short-Circuit Safe
- Reverse Polarity Battery Safe
- Input Reversed-Attaching Safe
- Battery Pack Paralleling Safe
- Locked-Off for Delivery/Assembly
- Available in a Green TDFN-2×2-6L Package
Applications
- IoT Gadgets
- Wearable Devices
- Battery Packs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4239 | $ 0.42 |
| 10+ | $ 0.3168 | $ 3.17 |
| 30+ | $ 0.2709 | $ 8.13 |
| 100+ | $ 0.2143 | $ 21.43 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 0V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-6L(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 0V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The SGM41101 is designed for primary protection of Li-Ion/Li-polymer rechargeable cells. The product integrates all the protections required for safe operation of polymer rechargeable cells. The device is packaged in a thin package. Its small solution size leaves more space for fitting the battery cell into a given cavity for small size wearable devices. The SGM41101 integrates all the protections and the required low on-resistance disconnect switch on one die. The protection features include charging and discharging protection, detection and protection of a cell in over-charging, over-discharging, over-current, and battery under-voltage. The product also disconnects the battery pack in the case of deep discharge. The SGM41101 operates in -40°C to +85°C temperature range, and is in a thin TDFN-2×2-6L package. This package with a nominal height of 0.75mm is convenient for small cell packing designs.
Features
- Ultra Compact Protection Solution
- 27m Pass Resistance
- 1μA Operation Current
- Factory Programmable OVP Threshold Options 4.20V to 4.55V with 0.05V per Step
- Over-Charge/Discharge Current Protection 3 Thresholds Combination Options
- Battery Under-Voltage Protection 2.4V/2.5V/2.8V/3.0V Options
- 100nA Deep Discharging Shutdown
- Exhausted Battery Charging from 0.2V
- Input Surge Clamping
- Input Over-Voltage Safe
- Load Short-Circuit Safe
- Reverse Polarity Battery Safe
- Input Reversed-Attaching Safe
- Battery Pack Paralleling Safe
- Locked-Off for Delivery/Assembly
- Available in a Green TDFN-2×2-6L Package
Applications
- IoT Gadgets
- Wearable Devices
- Battery Packs
C699831 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

