ABLIC S-8209AAQ-T8T1U
| Manufacturer | |
| MPN | S-8209AAQ-T8T1U |
| LCSC Part # | C6998285 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | TSSOP-8 Battery Management RoHS |
| Datasheet | ABLIC S-8209AAQ-T8T1U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| The Chip Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8209A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries and includes a high-accuracy voltage detection circuit and a delay circuit. The S-8209A Series has a transmission function and two types of cell-balance function so that users are also able to configure a protection circuit with series multi-cell.
Features
AI Translation
- High-accuracy voltage detection circuit
- Overcharge detection voltage: 3.55 V to 4.40 V (5 mV step), Accuracy ±25 mV
- Overcharge release voltage: 3.50 V to 4.40 V, Accuracy ±50 mV
- Cell-balance detection voltage: 3.55 V to 4.40 V (5 mV step), Accuracy ±25 mV
- Cell-balance release voltage: 3.50 V to 4.40 V, Accuracy ±50 mV
- Overdischarge detection voltage: 2.0 V to 3.0 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage: 2.0 V to 3.4 V, Accuracy ±100 mV
- Settable delay time by external capacitor for output pin
- Control charging, discharging, cell-balance by CTLC pin and CTLD pin
- Two types of cell-balance function; charge / discharge
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| The Chip Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8209A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries and includes a high-accuracy voltage detection circuit and a delay circuit. The S-8209A Series has a transmission function and two types of cell-balance function so that users are also able to configure a protection circuit with series multi-cell.
Features
AI Translation
- High-accuracy voltage detection circuit
- Overcharge detection voltage: 3.55 V to 4.40 V (5 mV step), Accuracy ±25 mV
- Overcharge release voltage: 3.50 V to 4.40 V, Accuracy ±50 mV
- Cell-balance detection voltage: 3.55 V to 4.40 V (5 mV step), Accuracy ±25 mV
- Cell-balance release voltage: 3.50 V to 4.40 V, Accuracy ±50 mV
- Overdischarge detection voltage: 2.0 V to 3.0 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage: 2.0 V to 3.4 V, Accuracy ±100 mV
- Settable delay time by external capacitor for output pin
- Control charging, discharging, cell-balance by CTLC pin and CTLD pin
- Two types of cell-balance function; charge / discharge
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C6998285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

