ROHM RSBC6.8CSFHT2RA
| Manufacturer | |
| MPN | RSBC6.8CSFHT2RA |
| LCSC Part # | C6994981 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | nan |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 3.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 |
| Type | Description | |
|---|---|---|
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 3.5V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- General electronic equipment (e.g., AV/OA equipment, communications, consumer systems, gaming/entertainment devices)
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3932 | $ 0.39 |
| 10+ | $ 0.3851 | $ 3.85 |
| 30+ | $ 0.3802 | $ 11.41 |
| 100+ | $ 0.3753 | $ 37.53 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 3.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 |
| Type | Description | |
|---|---|---|
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 3.5V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- General electronic equipment (e.g., AV/OA equipment, communications, consumer systems, gaming/entertainment devices)
C6994981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



