Diptronics NDS-04TV
| Manufacturer | DiptronicsAsian Brands |
| MPN | NDS-04TV |
| LCSC Part # | C699468 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4 Red 25mA SPST 2,000 cycles Slide, Rocked Through Hole DIP Switches RoHS |
| Datasheet | Diptronics NDS-04TV |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Diptronics | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
C699468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



