TOSHIBA TC74HC4053AFT
| Manufacturer | |
| MPN | TC74HC4053AFT |
| LCSC Part # | C6992 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 50Ω TSSOP-16 Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | TOSHIBA TC74HC4053AFT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Features | Level shifting;ESD Protection | |
| Turn-on time | 14ns | |
| Turn-off time | 26ns | |
| Number of Channels | - | |
| Ron | 50Ω | |
| Voltage - Supply | 2V~6V;-6V~0V | |
| Switch Circuit | - | |
| Propagation Delay | 15ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 70MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Features | Level shifting;ESD Protection | |
| Turn-on time | 14ns | |
| Turn-off time | 26ns | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Ron | 50Ω | |
| Voltage - Supply | 2V~6V;-6V~0V | |
| Switch Circuit | - | |
| Propagation Delay | 15ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 70MHz |
Introduction
The TC74HC4051A/4052A/4053A are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC4051A has an 8 channel configuration, the TC74HC4052A has a 4 channel ×2 configuration and the TC74HC4053A has a 2 channel ×3 configuration. The digital signal to the control terminal turns “ON" the corresponding switch of each channel a large amplitude signal (∇cc - ∇EE) can then be switched by the small logical amplitude (VCC - GND) control signal. For example, in the case of Vcc = 5V, GND = 0V, VEE = -5V signals between -5V and +5V can be switched from the logical circuit with a single power supply of 5V. As the ON resistance of each switch is low, they can be connected to circuits with low input impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High Speed tpd = 15ns(typ.) at VCC = 5V, VEE = 0V
- Low Power Dissipation: ICC = 4μA(Max.) at Ta = 25°C
- High Noise Immunity: V NIH = V NIL = 28% VCC (Min.)
- Low ON Resistance: RON = 50Ω (typ.) at VCC - VEE = 9V
- High Noise Immunity THD = 0.02% (typ.) at VCC - VEE = 9V
- Pin and Function Compatible with 4051/4052/4053B
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Features | Level shifting;ESD Protection | |
| Turn-on time | 14ns | |
| Turn-off time | 26ns | |
| Number of Channels | - | |
| Ron | 50Ω | |
| Voltage - Supply | 2V~6V;-6V~0V | |
| Switch Circuit | - | |
| Propagation Delay | 15ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 70MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16 | |
| Features | Level shifting;ESD Protection | |
| Turn-on time | 14ns | |
| Turn-off time | 26ns | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Ron | 50Ω | |
| Voltage - Supply | 2V~6V;-6V~0V | |
| Switch Circuit | - | |
| Propagation Delay | 15ns | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Bandwidth | 70MHz |
Introduction
The TC74HC4051A/4052A/4053A are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC4051A has an 8 channel configuration, the TC74HC4052A has a 4 channel ×2 configuration and the TC74HC4053A has a 2 channel ×3 configuration. The digital signal to the control terminal turns “ON" the corresponding switch of each channel a large amplitude signal (∇cc - ∇EE) can then be switched by the small logical amplitude (VCC - GND) control signal. For example, in the case of Vcc = 5V, GND = 0V, VEE = -5V signals between -5V and +5V can be switched from the logical circuit with a single power supply of 5V. As the ON resistance of each switch is low, they can be connected to circuits with low input impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High Speed tpd = 15ns(typ.) at VCC = 5V, VEE = 0V
- Low Power Dissipation: ICC = 4μA(Max.) at Ta = 25°C
- High Noise Immunity: V NIH = V NIL = 28% VCC (Min.)
- Low ON Resistance: RON = 50Ω (typ.) at VCC - VEE = 9V
- High Noise Immunity THD = 0.02% (typ.) at VCC - VEE = 9V
- Pin and Function Compatible with 4051/4052/4053B
C6992 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



