WEIDMULLER 2014270000
| Manufacturer | |
| MPN | 2014270000 |
| LCSC Part # | C6990754 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 0.5~16 -50℃~+120℃ 58A 1x1P 300V Gray 6~26 Through Hole 1 1 Through Hole Wire to Board RoHS |
| Datasheet | WEIDMULLER 2014270000 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole | |
| Wire Gauge - mm2 | 0.5~16 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 58A | |
| Number of Positions or Pins | 1x1P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 1P | |
| Wire Gauge - AWG | 6~26 | |
| Screw Specification | M4 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 1 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole | |
| Wire Gauge - mm2 | 0.5~16 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 58A | |
| Number of Positions or Pins | 1x1P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 1P | |
| Wire Gauge - AWG | 6~26 | |
| Screw Specification | M4 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 1 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5651 | $ 2.57 |
| 200+ | $ 1.0238 | $ 204.76 |
| 500+ | $ 0.9905 | $ 495.25 |
| 1,000+ | $ 0.973 | $ 973.00 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole | |
| Wire Gauge - mm2 | 0.5~16 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 58A | |
| Number of Positions or Pins | 1x1P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 1P | |
| Wire Gauge - AWG | 6~26 | |
| Screw Specification | M4 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 1 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole | |
| Wire Gauge - mm2 | 0.5~16 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 58A | |
| Number of Positions or Pins | 1x1P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 1P | |
| Wire Gauge - AWG | 6~26 | |
| Screw Specification | M4 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 1 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

