NTE Electronics MLR185K250
| Manufacturer | |
| MPN | MLR185K250 |
| LCSC Part # | C6990421 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±10% 250V 1.8uF -55℃~+85℃ Polyester Thin Film Capacitors RoHS |
| Datasheet | NTE Electronics MLR185K250 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 1.8uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 1.8uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MLR series are radial-lead, non-inductive, non-polarized polyester film (polyester) capacitors, impregnated with a hard epoxy coating material that provides excellent moisture protection. These devices are suitable for general-purpose DC applications.
Features
AI Translation
- Capacitance range: 0.001μF to 5.6μF
- Voltage range: 50V to 630V DC (35V to 250V AC)
- Tolerance: ±10%
- Withstanding voltage: 175%
- Insulation resistance:
- 50V and 100V: min. 30,000MΩ for 0.001μF - 1μF; min. 10,000MΩ for 0.12μF - 2.2μF
- 250V: min. 10,000MΩ for 0.01μF - 5.6μF
- 400V: min. 10,000MΩ for 0.0047μF - 4.0μF
- 630V: min. 100,000MΩ for 0.001μF - 0.008μF; min. 10,000MΩ for 0.01μF - 3.0μF
- Life test: 1000 hours at 150% rated voltage, +85°C (+185°F)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 1.8uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 1.8uF | |
| Operating Temperature | -55℃~+85℃ | |
| Dielectric Material | Polyester |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MLR series are radial-lead, non-inductive, non-polarized polyester film (polyester) capacitors, impregnated with a hard epoxy coating material that provides excellent moisture protection. These devices are suitable for general-purpose DC applications.
Features
AI Translation
- Capacitance range: 0.001μF to 5.6μF
- Voltage range: 50V to 630V DC (35V to 250V AC)
- Tolerance: ±10%
- Withstanding voltage: 175%
- Insulation resistance:
- 50V and 100V: min. 30,000MΩ for 0.001μF - 1μF; min. 10,000MΩ for 0.12μF - 2.2μF
- 250V: min. 10,000MΩ for 0.01μF - 5.6μF
- 400V: min. 10,000MΩ for 0.0047μF - 4.0μF
- 630V: min. 100,000MΩ for 0.001μF - 0.008μF; min. 10,000MΩ for 0.01μF - 3.0μF
- Life test: 1000 hours at 150% rated voltage, +85°C (+185°F)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

