LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G1JRTTD1653D product image
Images for reference only

KOA RS73G1JRTTD1653D

Manufacturer
MPN
RS73G1JRTTD1653D
LCSC Part #
C6988695
Packaging
0603
Customer #
Key Attributes
RES 165kΩ ±0.5% 200mW 0603
DatasheetKOA RS73G1JRTTD1653D
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2581$ 0.26
200+$ 0.103$ 20.60
500+$ 0.0996$ 49.80
1,000+$ 0.0979$ 97.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance165kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G1JTTD1653DKOA06030$ 0.0569
RS73F1JTTD1653DKOA06030$ 0.0569
RS73F1JRTTD1653DKOA06030$ 0.2366
RS73G1JTTD1653CKOA06030$ 0.096
RS73G1JRTTD1653CKOA06030$ 0.3334
SG73G1JTTD1653CKOA06030$ 0.2306
SG73S1JTTD1653DKOA06030$ 0.0337
SG73S1JRTTD1653DKOA06030$ 0.0941
ERJ-P03D1653VPANASONIC06030$ 0.0645
ERJ-PA3D1653VPANASONIC06030$ 0.0249
ERJ-UP3D1653VPANASONIC06030$ 0.045
SG73P1JTTD1653DKOA06030$ 0.0337
SG73P1JRTTD1653DKOA06030$ 0.0941
RS73G1JTTD1653BKOA06030$ 0.096
RS73G1JRTTD1653BKOA06030$ 0.3811
RS73F1JTTD1653CKOA06030$ 0.096
RS73F1JRTTD1653CKOA06030$ 0.3334