Recom Power RPA20-2405SAW/P-HC
| Manufacturer | |
| MPN | RPA20-2405SAW/P-HC |
| LCSC Part # | C6987018 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 5V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet | Recom Power RPA20-2405SAW/P-HC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V | |
| Output Power | 20W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V | |
| Output Power | 20W |
Introduction
The RPA20 - AW series are high power density, wide input voltage range 20W DC/DC converters in an industry standard 1”x1” case size. Despite their small size, the RPA20 - AW converters are fully specified devices with output currents up to 6Amps, up to 88% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against over - temperature, short circuits, overcurrent and overvoltage and the single output version offers a ±10% trim range. A heatsink option is available to extend the operating temperature range. The converters are UL and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.
Features
- 4:1 wide input voltage range
- 1.6kVDC Isolation
- UL, IEC/EN60950 and EN50155 certified
- Efficiency up to 88%
- OVP, OCP & OTP
- +105°C max. case temperature
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V | |
| Output Power | 20W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Voltage - Supply | 9V~36V | |
| Output Power | 20W |
Introduction
The RPA20 - AW series are high power density, wide input voltage range 20W DC/DC converters in an industry standard 1”x1” case size. Despite their small size, the RPA20 - AW converters are fully specified devices with output currents up to 6Amps, up to 88% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against over - temperature, short circuits, overcurrent and overvoltage and the single output version offers a ±10% trim range. A heatsink option is available to extend the operating temperature range. The converters are UL and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.
Features
- 4:1 wide input voltage range
- 1.6kVDC Isolation
- UL, IEC/EN60950 and EN50155 certified
- Efficiency up to 88%
- OVP, OCP & OTP
- +105°C max. case temperature
C6987018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

