MICROCHIP M2GL005-1FG484
| Manufacturer | |
| MPN | M2GL005-1FG484 |
| LCSC Part # | C6985317 |
| Packaging | FPBGA-484(23x23) |
| Customer # | |
| Key Attributes | 209 6060 FPBGA-484(23x23) FPGAs (Field Programmable Gate Array) |
| Datasheet | MICROCHIP M2GL005-1FG484 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) | |
| Total RAM capacity | 719872bit | |
| Number of I/O | 209 | |
| Number of Logic Elements/Blocks | 6060 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) |
| Type | Description | |
|---|---|---|
| Total RAM capacity | 719872bit | |
| Number of I/O | 209 | |
| Number of Logic Elements/Blocks | 6060 |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- High-speed serial interfaces
- PCI EXPRESS (PCIe) support
- 10 Gbps Attachment Unit Interface (XAUI) / XGMII Extended Sublayer (XGXS)
- Local SERDES communication
- High-speed memory interfaces
- DDR2/DDR3 memory controller for high-speed memory interfaces
- Digital signal processing
- Up to 240 fast math blocks supporting 18x18 signed multiplication, 17x17 unsigned multiplication, and 44-bit accumulators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.2211 | $ 63.22 |
| 180+ | $ 25.2254 | $ 4540.57 |
| 480+ | $ 24.3829 | $ 11703.79 |
| 1,020+ | $ 23.9661 | $ 24445.42 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) | |
| Total RAM capacity | 719872bit | |
| Number of I/O | 209 | |
| Number of Logic Elements/Blocks | 6060 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484(23x23) |
| Type | Description | |
|---|---|---|
| Total RAM capacity | 719872bit | |
| Number of I/O | 209 | |
| Number of Logic Elements/Blocks | 6060 |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- High-speed serial interfaces
- PCI EXPRESS (PCIe) support
- 10 Gbps Attachment Unit Interface (XAUI) / XGMII Extended Sublayer (XGXS)
- Local SERDES communication
- High-speed memory interfaces
- DDR2/DDR3 memory controller for high-speed memory interfaces
- Digital signal processing
- Up to 240 fast math blocks supporting 18x18 signed multiplication, 17x17 unsigned multiplication, and 44-bit accumulators
C6985317 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

