MICROCHIP 1N4625D/TR
| Manufacturer | |
| MPN | 1N4625D/TR |
| LCSC Part # | C6984833 |
| Packaging | DO-7 |
| Customer # | |
| Key Attributes | 1 Independent 5.1V DO-7 Single Zener Diodes |
| Datasheet | MICROCHIP 1N4625D/TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA@3V | |
| Impedance(Zzt) | 1.5kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA@3V | |
| Impedance(Zzt) | 1.5kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1N4099-1 through 1N4135-1 and 1N4614-1 through 1N4627-1 series are 500mW Zener voltage regulators in axial-lead glass DO-35 packages. Available in voltage ranges from 1.8V to 100V with 5%, 2%, and 1% tolerances. They feature internal metallurgical bonding construction and are qualified for high-reliability applications up to JANS level.
Features
AI Translation
- JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
- Internal metallurgical bonding.
- Maximum noise density of 40μV/√Hz at 6.8V and above; rapidly decreases to 1μV/√Hz at lower voltages.
- Available with JAN, JANTX, JANTXV, and JANS certifications per MIL-PRF-19500/435.
- RoHS-compliant versions available (commercial grade only).
Applications
AI Translation
- Flexible axial lead mounting terminals.
- Voltage regulation across a wide range of current and temperature.
- Wide voltage selection from 1.8V to 100V.
- Available in 5% (standard), 2%, and 1% voltage tolerances.
- Hermetically sealed SMT package.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA@3V | |
| Impedance(Zzt) | 1.5kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA@3V | |
| Impedance(Zzt) | 1.5kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1N4099-1 through 1N4135-1 and 1N4614-1 through 1N4627-1 series are 500mW Zener voltage regulators in axial-lead glass DO-35 packages. Available in voltage ranges from 1.8V to 100V with 5%, 2%, and 1% tolerances. They feature internal metallurgical bonding construction and are qualified for high-reliability applications up to JANS level.
Features
AI Translation
- JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
- Internal metallurgical bonding.
- Maximum noise density of 40μV/√Hz at 6.8V and above; rapidly decreases to 1μV/√Hz at lower voltages.
- Available with JAN, JANTX, JANTXV, and JANS certifications per MIL-PRF-19500/435.
- RoHS-compliant versions available (commercial grade only).
Applications
AI Translation
- Flexible axial lead mounting terminals.
- Voltage regulation across a wide range of current and temperature.
- Wide voltage selection from 1.8V to 100V.
- Available in 5% (standard), 2%, and 1% voltage tolerances.
- Hermetically sealed SMT package.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

