Astrodyne TDI RP240-100-22-C
| Manufacturer | |
| MPN | RP240-100-22-C |
| LCSC Part # | C6983473 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP240-100-22-C |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 8mA | |
| Length | 200mm | |
| Width | 139mm | |
| Height | 64mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 8mA | |
| Length | 200mm | |
| Width | 139mm |
| Type | Description | |
|---|---|---|
| Height | 64mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 6A, 12A, 16A, 25A, 36A, 50A, 80A, 100A, and 150A
- Dual-stage line filter
- Available in QD, W (wire), S (stud), and C (connector) termination options
- High performance
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noisy application environments
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 481.9088 | $ 481.91 |
| 200+ | $ 452.6088 | $ 90521.76 |
| 500+ | $ 437.4851 | $ 218742.55 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 8mA | |
| Length | 200mm | |
| Width | 139mm | |
| Height | 64mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 8mA | |
| Length | 200mm | |
| Width | 139mm |
| Type | Description | |
|---|---|---|
| Height | 64mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 100A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 6A, 12A, 16A, 25A, 36A, 50A, 80A, 100A, and 150A
- Dual-stage line filter
- Available in QD, W (wire), S (stud), and C (connector) termination options
- High performance
- Certified to UL1283 / 60929, CSA C22.2, EN 60939
- Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noisy application environments
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP240-100-100-C | Astrodyne TDI | - | 0 | $ 480.8507 | ||
| RP240-100-4.7-C | Astrodyne TDI | - | 0 | $ 481.9088 | ||
| RP240-100-2.2-C | Astrodyne TDI | - | 0 | $ 481.9088 | ||
| RP240-100-0-C | Astrodyne TDI | - | 0 | $ 481.9088 | ||
| RP240-100-10-C | Astrodyne TDI | - | 0 | $ 481.1556 | ||
| RP240-100-22-S | Astrodyne TDI | - | 0 | $ 406.8673 | ||
| RP240-100-22-W | Astrodyne TDI | - | 0 | $ 389.2484 | ||
| RP240-150-22-W | Astrodyne TDI | - | 0 | $ 474.0067 | ||
| RP240-150-22-C | Astrodyne TDI | - | 0 | $ 585.5725 | ||
| RP240-150-22-S | Astrodyne TDI | - | 0 | $ 495.8014 |

