Recom Power RO-0515S/H
| Manufacturer | |
| MPN | RO-0515S/H |
| LCSC Part # | C6982435 |
| Packaging | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | 15V 4.5V~5.5V SIP,11.5x6mm DC DC Converters RoHS |
| Datasheet | Recom Power RO-0515S/H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,11.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 66mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 84% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,11.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 66mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 84% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Features
AI Translation
- Industry standard pinout
- 1kVDC/1s or 2kVDC/1s isolation
- UL94 V-0 package material
- Fully encapsulated
- Efficiency up to 85%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,11.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 66mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 84% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,11.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 66mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 84% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Features
AI Translation
- Industry standard pinout
- 1kVDC/1s or 2kVDC/1s isolation
- UL94 V-0 package material
- Fully encapsulated
- Efficiency up to 85%
C6982435 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

