Yunxing SPE1EM681F14OL
| Manufacturer | YunxingAsian Brands |
| MPN | SPE1EM681F14OL |
| LCSC Part # | C698147 |
| Packaging | Through Hole,D8xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 25V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL14mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL14mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2829 | $ 1.41 |
| 50+ | $ 0.2316 | $ 11.58 |
| 150+ | $ 0.2096 | $ 31.44 |
| 500+ | $ 0.1587 | $ 79.35 |
| 2,500+ | $ 0.1464 | $ 366.00 |
| 5,000+ | $ 0.1391 | $ 695.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL14mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D8xL14mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C698147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



