Taiyo Yuden LSDND2020JET3R3MM
| Manufacturer | |
| MPN | LSDND2020JET3R3MM |
| LCSC Part # | C6980838 |
| Packaging | SMD,2x2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 0.95A 0.29Ω SMD,2x2mm |
| Datasheet | Taiyo Yuden LSDND2020JET3R3MM |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,2x2mm | |
| Current Rating | 950mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | 1.35A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,2x2mm | |
| Current Rating | 950mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | 1.35A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4635 | $ 0.46 |
| 200+ | $ 0.185 | $ 37.00 |
| 500+ | $ 0.1788 | $ 89.40 |
| 1,000+ | $ 0.1757 | $ 175.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,2x2mm | |
| Current Rating | 950mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | 1.35A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,2x2mm | |
| Current Rating | 950mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | 1.35A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LLDND2020JET3R3MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.4055 | ||
| MDMK2020T3R3MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.129 | ||
| LCDND2020MKT3R3MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.6971 | ||
| LLDND2020MKT3R3MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.4055 | ||
| LSDND2020MKT3R3MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.1571 | ||
| MDMK3030T3R3MMV | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.4102 | ||
| MDKK2020T3R3MMV | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.6971 | ||
| LCDND2020KKT3R3MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.2629 | ||
| LSDND2020KKT3R3MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.4055 | ||
| LLDND2020KKT3R3MM | Taiyo Yuden | SMD,2x2mm | 0 | $ 0.4055 |

