LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AnaSem VRH3501NNX

Manufacturer
MPN
VRH3501NNX
LCSC Part #
C698011
Packaging
SON-6(1.8x1.8)
Customer #
Key Attributes
High speed, Low dropout, High output accuracy CMOS Voltage Regulator with On/Off circuit
DatasheetAnaSem VRH3501NNX
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnaSem
PackagingSON-6(1.8x1.8)
Output Voltage3.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)25uA
Output ConfigurationPositive
Output Current250mA
Operating Voltage6V
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The VRH series are positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the EN=VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over-current protection circuit is built in.

Features

AI Translation
  • Output voltage range: 0.9V ~ 5.0V (selectable with a step of 0.05V)
  • Operating voltage range: 1.6V ~ 6.0V
  • High accuracy output voltage: ±1% (VOUT = 1.95V ~ 5.0V) / ±20mV (VOUT = 0.9V ~ 1.9V)
  • Maximum output current: 250mA
  • Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
  • Low current consumption: Typ. 25μA
  • High ripple rejection: Typ. 75dB at 1kHz
  • Low ESR capacitor: 1.0μF ceramic capacitor
  • Operating temperature range: -40°C ~ +85°C
  • Built-in over-current protector: Limit current: 300mA
  • CL high-speed auto-discharge
  • Built-in On/Off circuit
  • Small package: SOT-25 (2.9×2.8×1.1mm), SSOT-25 (2.1×2.0×1.1mm), LLP-4 (1.2×1.6×0.6mm), SON-6 (1.8×2.0×0.6), SDFN-4 (1.0×1.0×0.4mm), SDFN-4B (1.2×0.9×0.4mm)

Applications

AI Translation
  • Battery powered devices
  • Cellular phone
  • Digital / Video cameras
  • Portable games
  • Handheld instruments