AnaSem VRH1602LTX
| Manufacturer | |
| MPN | VRH1602LTX |
| LCSC Part # | C697968 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.6V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | AnaSem VRH1602LTX |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The VRH series are positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the EN=VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over-current protection circuit is built in.
Features
- Output voltage range: 0.9V ~ 5.0V (selectable with a step of 0.05V)
- Operating voltage range: 1.6V ~ 6.0V
- High accuracy output voltage: ±1% (VOUT = 1.95V ~ 5.0V) / ±20mV (VOUT = 0.9V ~ 1.9V)
- Maximum output current: 250mA
- Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
- Low current consumption: Typ. 25μA
- High ripple rejection: Typ. 75dB at 1kHz
- Low ESR capacitor: 1.0μF ceramic capacitor
- Operating temperature range: -40°C ~ +85°C
- Built-in over-current protector: Limit current: 300mA
- CL high-speed auto-discharge
- Built-in On/Off circuit
- Small package: SOT-25 (2.9×2.8×1.1mm), LLP-4 (1.2×1.6×0.6mm), SDFN-4 (1.0×1.0×0.4mm)
Applications
- Battery powered devices
- Cellular phone
- Digital / Video cameras
- Portable games
- Handheld instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The VRH series are positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the EN=VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over-current protection circuit is built in.
Features
- Output voltage range: 0.9V ~ 5.0V (selectable with a step of 0.05V)
- Operating voltage range: 1.6V ~ 6.0V
- High accuracy output voltage: ±1% (VOUT = 1.95V ~ 5.0V) / ±20mV (VOUT = 0.9V ~ 1.9V)
- Maximum output current: 250mA
- Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
- Low current consumption: Typ. 25μA
- High ripple rejection: Typ. 75dB at 1kHz
- Low ESR capacitor: 1.0μF ceramic capacitor
- Operating temperature range: -40°C ~ +85°C
- Built-in over-current protector: Limit current: 300mA
- CL high-speed auto-discharge
- Built-in On/Off circuit
- Small package: SOT-25 (2.9×2.8×1.1mm), LLP-4 (1.2×1.6×0.6mm), SDFN-4 (1.0×1.0×0.4mm)
Applications
- Battery powered devices
- Cellular phone
- Digital / Video cameras
- Portable games
- Handheld instruments
C697968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



