AnaSem VRD2533PTX
| Manufacturer | |
| MPN | VRD2533PTX |
| LCSC Part # | C697934 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | High speed, Low dropout, High output accuracy Dual CMOS Voltage Regulator |
| Datasheet | AnaSem VRD2533PTX |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | - |
Introduction
The VRD series are dual positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. Because each regulator is completely separated, the crosstalk between each regulator can be reduced. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the CE = VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over - current protection circuit is built in.
Features
- Output voltage range: 0.8V ~ 5.0V (selectable with a step of 0.05V)
- Operating voltage range: 1.6V ~ 6.0V
- High accuracy output voltage: ±1% (Vout = 1.95V ~ 5.0V) / ±20mV (Vout = 0.8V ~ 1.9V)
- Maximum output current: 250mA / Channel
- Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
- Low current consumption: Typ. 25μA / Channel
- High ripple rejection: Typ. 75dB at 1KHz
- Low ESR capacitor: 1.0μF ceramic capacitor
- Operating temperature range: -40°C ~ +85°C
- Built - in over - current protector: Limit current: 300mA
- CL high - speed auto - discharge
- Built - in On/Off circuit
- Small package: SOT - 26 (2.9×2.8×1.1mm), LLP - 6 (1.8×2.0×0.6mm)
Applications
- Battery powered devices
- Cellular phone
- Digital / Video cameras
- Portable games
- Handheld instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | - |
Introduction
The VRD series are dual positive voltage regulators with high speed, low voltage dropout and high accuracy output achieved by low current consumption. Because each regulator is completely separated, the crosstalk between each regulator can be reduced. The output voltage is guaranteed within ±1% within the given temperature range by Vref controlling the temperature characteristic. It corresponds to the low ESR capacitor as an output stabilization capacitor. The charged ESR capacitor can be discharged with an internal switch by making the CE = VSS, as a result the VOUT quickly returns to the VSS level. To make the current capacity of the output transistor not exceeded, the over - current protection circuit is built in.
Features
- Output voltage range: 0.8V ~ 5.0V (selectable with a step of 0.05V)
- Operating voltage range: 1.6V ~ 6.0V
- High accuracy output voltage: ±1% (Vout = 1.95V ~ 5.0V) / ±20mV (Vout = 0.8V ~ 1.9V)
- Maximum output current: 250mA / Channel
- Dropout voltage: Typ. 90mV (output = 3.0V, IOUT = 100mA)
- Low current consumption: Typ. 25μA / Channel
- High ripple rejection: Typ. 75dB at 1KHz
- Low ESR capacitor: 1.0μF ceramic capacitor
- Operating temperature range: -40°C ~ +85°C
- Built - in over - current protector: Limit current: 300mA
- CL high - speed auto - discharge
- Built - in On/Off circuit
- Small package: SOT - 26 (2.9×2.8×1.1mm), LLP - 6 (1.8×2.0×0.6mm)
Applications
- Battery powered devices
- Cellular phone
- Digital / Video cameras
- Portable games
- Handheld instruments
C697934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



