LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AnaSem VDA4110NTA

Manufacturer
MPN
VDA4110NTA
LCSC Part #
C697850
Packaging
SOT-23
Customer #
Key Attributes
Low voltage, Low power, High detect accuracy CMOS Voltage Detector
DatasheetAnaSem VDA4110NTA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerAnaSem
PackagingSOT-23
Reset Timeout200us
Operating Temperature-40℃~+85℃
output typeOpen-drain
standby current600nA
Voltage - Supply700mV~6V
ChipTypeVoltage Detector
Threshold Voltage4.1V
Number of Voltages Monitored1

Introduction

AI Translation

The VDA series are voltage detectors with low voltage, low power consumption and high accuracy. The accuracy of the detection voltage is detected based on a voltage reference of high accuracy that the temperature coefficient is controlled. The detection voltage is made in high accuracy by using the laser trimming technology.

Features

AI Translation
  • Detection voltage range: 0.8V ~ 6.0V (selectable with a step of 0.1V)
  • Operating voltage range: 0.7V ~ 6.0V
  • High accuracy detection voltage: ±1% (VDET = 1.8V ~ 6.0V) / ±2% (VDET = 0.8V ~ 1.7V)
  • Detection voltage temperature characteristics: Typ. ±20ppm/°C (VDET = 1.8V ~ 6.0V)
  • Output types: CMOS or N-channel open drain
  • Low current consumption: Typ. 0.6μA (VIN = 1.5V)
  • Operating temperature range: -40°C ~ +85°C
  • Small package: SOT - 23 (2.9×2.8×1.1mm)

Applications

AI Translation
  • Reset of microprocessor
  • Power - on reset of system
  • Charge detection of battery
  • Battery back - up of memory
  • Monitoring of battery life time