LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RMCP0603FT3R30

Manufacturer
MPN
RMCP0603FT3R30
LCSC Part #
C6978043
Packaging
0603
Customer #
Key Attributes
RES 3.3Ω ±1% 250mW 0603
DatasheetSEI(Stackpole Electronics Inc.) RMCP0603FT3R30
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance3.3Ω
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃