LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AnaSem VDA2910CTA

Manufacturer
MPN
VDA2910CTA
LCSC Part #
C697781
Packaging
SOT-23
Customer #
Key Attributes
700mV~6V 1 SOT-23 Supervisors
DatasheetAnaSem VDA2910CTA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerAnaSem
PackagingSOT-23
Operating Temperature-40℃~+85℃
Voltage - Supply700mV~6V
ChipTypeVoltage Detector
Threshold Voltage2.9V
Number of Voltages Monitored1

Introduction

AI Translation

The VDA series are voltage detectors with low voltage, low power consumption and high accuracy. The accuracy of the detection voltage is detected based on a voltage reference of high accuracy that the temperature coefficient is controlled. The detection voltage is made in high accuracy by using the laser trimming technology.

Features

AI Translation
  • Detection voltage range: 0.8V ~ 6.0V (selectable with a step of 0.1V)
  • Operating voltage range: 0.7V ~ 6.0V
  • High accuracy detection voltage: ±1% (VDET = 1.8V ~ 6.0V) / ±2% (VDET = 0.8V ~ 1.7V)
  • Detection voltage temperature characteristics: Typ. ±20ppm/°C (VDET = 1.8V ~ 6.0V)
  • Output types: CMOS or N-channel open drain
  • Low current consumption: Typ. 0.6μA (VIN = 1.5V)
  • Operating temperature range: -40°C ~ +85°C
  • Small package: SOT - 23 (2.9×2.8×1.1mm)

Applications

AI Translation
  • Reset of microprocessor
  • Power - on reset of system
  • Charge detection of battery
  • Battery back - up of memory
  • Monitoring of battery life time