KAMAYA RMC1/8-2703FTP
| Manufacturer | |
| MPN | RMC1/8-2703FTP |
| LCSC Part # | C6977724 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 270kΩ ±1% 250mW 1206 |
| Datasheet | KAMAYA RMC1/8-2703FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0153 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F2703T5E | UNI-ROYAL | 1206 | 67,500 | $ 0.0084 | ||
| FRC1206F2703TS | FOJAN | 1206 | 43,600 | $0.0062 $0.0068 | ||
| HRC1206F2703HNTN | HWA CHN | 1206 | 40,600 | $ 0.0035 | ||
| RC1206FR-07270KL | YAGEO | 1206 | 28,500 | $ 0.0121 | ||
| AC1206FR-07270KL | YAGEO | 1206 | 3,850 | $ 0.0161 | ||
| RS-06K2703FT | FH | 1206 | 3,000 | $ 0.0062 | ||
| CRG1206F270K | TE Connectivity | 1206 | 100 | $ 0.0086 | ||
| AECR1206F270KK9 | RESI | 1206 | 50 | $ 0.0093 | ||
| CR1206-FX-2703ELF | BOURNS | 1206 | 0 | $ 0.0151 | ||
| ERJ-U08F2703V | PANASONIC | 1206 | 0 | $ 0.038 | ||
| ERJ-S08F2703V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF2703 | ROHM | 1206 | 0 | $ 0.0256 | ||
| SFR18EZPF2703 | ROHM | 1206 | 0 | $ 0.0423 | ||
| CRGCQ1206F270K | TE Connectivity | 1206 | 0 | $ 0.0058 | ||
| CRCW1206270KFKEAC | VISHAY | 1206 | 0 | $ 0.012 | ||
| CRCW1206270KFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| RTT062703FTP | RALEC | 1206 | 0 | $ 0.0046 | ||
| HV06W4F2703T5E | UNI-ROYAL | 1206 | 0 | $ 0.0095 | ||
| SCR1206F270K | VO | 1206 | 0 | $ 0.0032 | ||
| WR12X2703FTL | Walsin | 1206 | 0 | $ 0.0041 |

