KAMAYA RMC1/8-224JTP
| Manufacturer | |
| MPN | RMC1/8-224JTP |
| LCSC Part # | C6977718 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 220kΩ ±5% 250mW 1206 |
| Datasheet | KAMAYA RMC1/8-224JTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 220kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 220kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0141 | $ 0.01 |
| 200+ | $ 0.0057 | $ 1.14 |
| 500+ | $ 0.0055 | $ 2.75 |
| 1,000+ | $ 0.0054 | $ 5.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 220kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 220kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KTR18EZPJ224 | ROHM | 1206 | 5,400 | $ 0.0248 | ||
| CHV1206-JW-224ELF | BOURNS | 1206 | 0 | $ 0.0337 | ||
| RK73B2BRTTD224J | KOA | 1206 | 0 | $ 0.0212 | ||
| RK73B2BTTD224J | KOA | 1206 | 0 | $ 0.0046 | ||
| SR1-1206-422 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-8GEYJ224V | PANASONIC | 1206 | 0 | $ 0.0073 | ||
| ERJ-S08J224V | PANASONIC | 1206 | 0 | $ 0.0256 | ||
| ERJ-U08J224V | PANASONIC | 1206 | 0 | $ 0.0263 | ||
| TRR18EZPJ224 | ROHM | 1206 | 0 | $ 0.1056 | ||
| RMCF1206JT220K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RMCF1206JG220K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW1206220KJNEA | VISHAY | 1206 | 0 | $ 0.0169 | ||
| RCG1206220KJNEA | VISHAY | 1206 | 0 | $ 0.0197 | ||
| CRCW1206220KJNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206220KJNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206220KJNEC | VISHAY | 1206 | 0 | $ 0.0097 | ||
| RCV1206220KJNEA | VISHAY | 1206 | 0 | $ 0.0383 | ||
| CRCW1206220KJNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| RMS12JT224 | TA-I Tech | 1206 | 0 | $ 0.0065 | ||
| SCR1206J220K | VO | 1206 | 0 | $ 0.0024 |

