AnaSem VDA0820NTA
| Manufacturer | |
| MPN | VDA0820NTA |
| LCSC Part # | C697752 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low voltage, Low power, High detect accuracy CMOS Voltage Detector |
| Datasheet | AnaSem VDA0820NTA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23 | |
| Reset Timeout | 200us | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull | |
| standby current | 600nA | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 800mV | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23 | |
| Reset Timeout | 200us | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| standby current | 600nA | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 800mV | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VDA series are voltage detectors with low voltage, low power consumption and high accuracy. The accuracy of the detection voltage is detected based on a voltage reference of high accuracy that the temperature coefficient is controlled. The detection voltage is made in high accuracy by using the laser trimming technology.
Features
AI Translation
- Detection voltage range: 0.8V ~ 6.0V (selectable with a step of 0.1V)
- Operating voltage range: 0.7V ~ 6.0V
- High accuracy detection voltage: ±1% (VDET = 1.8V ~ 6.0V) / ±2% (VDET = 0.8V ~ 1.7V)
- Detection voltage temperature characteristics: Typ. ±20ppm/°C (VDET = 1.8V ~ 6.0V)
- Output types: CMOS or N-channel open drain
- Low current consumption: Typ. 0.6μA (VIN = 1.5V)
- Operating temperature range: -40°C ~ +85°C
- Small package: SOT - 23 (2.9×2.8×1.1mm)
Applications
AI Translation
- Reset of microprocessor
- Power - on reset of system
- Charge detection of battery
- Battery back - up of memory
- Monitoring of battery life time
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23 | |
| Reset Timeout | 200us | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull | |
| standby current | 600nA | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 800mV | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | AnaSem | |
| Packaging | SOT-23 | |
| Reset Timeout | 200us | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| standby current | 600nA | |
| Voltage - Supply | 700mV~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 800mV | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VDA series are voltage detectors with low voltage, low power consumption and high accuracy. The accuracy of the detection voltage is detected based on a voltage reference of high accuracy that the temperature coefficient is controlled. The detection voltage is made in high accuracy by using the laser trimming technology.
Features
AI Translation
- Detection voltage range: 0.8V ~ 6.0V (selectable with a step of 0.1V)
- Operating voltage range: 0.7V ~ 6.0V
- High accuracy detection voltage: ±1% (VDET = 1.8V ~ 6.0V) / ±2% (VDET = 0.8V ~ 1.7V)
- Detection voltage temperature characteristics: Typ. ±20ppm/°C (VDET = 1.8V ~ 6.0V)
- Output types: CMOS or N-channel open drain
- Low current consumption: Typ. 0.6μA (VIN = 1.5V)
- Operating temperature range: -40°C ~ +85°C
- Small package: SOT - 23 (2.9×2.8×1.1mm)
Applications
AI Translation
- Reset of microprocessor
- Power - on reset of system
- Charge detection of battery
- Battery back - up of memory
- Monitoring of battery life time
C697752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



