LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/16SK3002DTH product image
Images for reference only

KAMAYA RMC1/16SK3002DTH

Manufacturer
MPN
RMC1/16SK3002DTH
LCSC Part #
C6976808
Packaging
0402
Customer #
Key Attributes
RES 30kΩ ±0.5% 100mW 0402
DatasheetKAMAYA RMC1/16SK3002DTH
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0095$ 0.01
200+$ 0.0038$ 0.76
500+$ 0.0037$ 1.85
1,000+$ 0.0036$ 3.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0402
Resistance30kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H1ETTP3002DKOA04020$ 0.0174
RK73H1ERTTP3002DKOA04020$ 0.0402
SG73P1ETTP3002DKOA04020$ 0.0384
ERJ-PA2D3002XPANASONIC04020$ 0.0408
SG73P1EWTTP3002DKOA04020$ 0.1034
ERJ-H2RD3002XPANASONIC04020$ 0.1068
RK73G1ETTP3002DKOA04020$ 0.031
RK73G1ERTTP3002DKOA04020$ 0.1476
ERJU2RD3002XPANASONIC04020$ 0.0457
RS73G1ERTTP3002DKOA04020$ 0.254
ERJ-U02D3002XPANASONIC04020$ 0.0179
ERJ-S02D3002XPANASONIC04020$ 0.0723
SG73S1ETTP3002DKOA04020$ 0.0385
SG73S1ERTTP3002DKOA04020$ 0.2153
SG73P1ERTTP3002DKOA04020$ 0.2153
RK73G1ETTP3002CKOA04020$ 0.0487
RS73G1ERTTP3002CKOA04020$ 0.3212
RS73F1ERTTP3002CKOA04020$ 0.3213