KAMAYA RMC1/16-5102FTP
| Manufacturer | |
| MPN | RMC1/16-5102FTP |
| LCSC Part # | C6976217 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 51kΩ ±1% 100mW 0603 |
| Datasheet | KAMAYA RMC1/16-5102FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 51kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 51kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.004 | $ 0.01 |
| 200+ | $ 0.0016 | $ 0.32 |
| 1,000+ | $ 0.0015 | $ 1.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 51kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 51kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF5102T5E | UNI-ROYAL | 0603 | 1,737,400 | $ 0.002 | ||
| FRC0603F5102TS | FOJAN | 0603 | 1,637,100 | $0.0026 $0.0027 | ||
| RS-03K5102FT | FH | 0603 | 635,800 | $ 0.0038 | ||
| RC0603FR-0751KL | YAGEO | 0603 | 263,000 | $ 0.0043 | ||
| AC0603FR-0751KL | YAGEO | 0603 | 19,500 | $ 0.0064 | ||
| 1RC0603F5102 | SAE | 0603 | 18,300 | $ 0.002 | ||
| CRCW060351K0FKEA | VISHAY | 0603 | 3,300 | $ 0.0049 | ||
| AF0603FR-0751KL | YAGEO | 0603 | 3,100 | $ 0.0053 | ||
| ERJ3EKF5102V | PANASONIC | 0603 | 1,000 | $ 0.0054 | ||
| RMC060351K1%N | TyoHM | 0603 | 100 | $ 0.0036 | ||
| CRCW060351K0FKEAC | VISHAY | 0603 | 60 | $ 0.0101 | ||
| RK73H1JTTD5102F | KOA | 0603 | 0 | $ 0.0036 | ||
| RMCF0603FT51K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0023 | ||
| QR0603F51K0P05Z | EVER OHMS | 0603 | 0 | $ 0.005 | ||
| CR0603F51K0P05Z | EVER OHMS | 0603 | 0 | $ 0.0018 | ||
| GR0603F51KT5G00 | GiantOhm | 0603 | 0 | $ 0.001 | ||
| RTT035102FTP | RALEC | 0603 | 0 | $ 0.0009 | ||
| AECR0603F51K0K9 | RESI | 0603 | 0 | $ 0.0068 | ||
| SCR0603F51K | VO | 0603 | 0 | $ 0.001 | ||
| WR06X5102FTL | Walsin | 0603 | 0 | $ 0.0015 |

