KEC KTA1504S-Y-RTK/P
| Manufacturer | |
| MPN | KTA1504S-Y-RTK/P |
| LCSC Part # | C69747 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 50V 150mA SOT-23 |
| Datasheet | KEC KTA1504S-Y-RTK/P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 100mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 100mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent hFE Linearity: hFE(0.1mA)/hFE(2mA) = 0.95(Typ.)
- Low Noise: NF = 1dB(Typ.), 10dB(Max.)
- Complementary to KTC3875S
Applications
AI Translation
- GENERAL PURPOSE APPLICATION
- SWITCHING APPLICATION
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0259 | $ 0.52 |
| 200+ | $ 0.0206 | $ 4.12 |
| 600+ | $ 0.0176 | $ 10.56 |
| 3,000+ | $ 0.0141 | $ 42.30 |
| 9,000+ | $ 0.0126 | $ 113.40 |
| 21,000+ | $ 0.0118 | $ 247.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 100mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 150mA | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 100mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent hFE Linearity: hFE(0.1mA)/hFE(2mA) = 0.95(Typ.)
- Low Noise: NF = 1dB(Typ.), 10dB(Max.)
- Complementary to KTC3875S
Applications
AI Translation
- GENERAL PURPOSE APPLICATION
- SWITCHING APPLICATION
C69747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2SA1162-GR,LF | TOSHIBA | TO-236-3(SOT-23-3) | 24,840 | $ 0.0214 | ||
| 2SA1162Y | JSCJ | SOT-23 | 8,700 | $ 0.0297 | ||
| 2SA1162GR | JSCJ | SOT-23 | 2,740 | $ 0.0221 | ||
| 2SA1162-GR | Shikues | SOT-23 | 2,250 | $0.0151 $0.0158 | ||
| 2SA1162(RANGE:200-400) | JSCJ | SOT-23 | 780 | $ 0.0274 | ||
| 2SA1162-Y(TE85L,F) | TOSHIBA | SOT-346 | 14,280 | $ 0.0997 | ||
| 2SA1015 | TWGMC | SOT-23 | 20,600 | $0.0077 $0.0081 | ||
| 2SA1015 | UMW | SOT-23 | 17,550 | $ 0.0152 | ||
| KTA1504(RANGE:200-400) | JSCJ | SOT-23 | 0 | $ 0.0203 | ||
| KTA1504Y | JSCJ | SOT-23 | 0 | $ 0.0173 |
