KEC MPS8050S-D-RTK/P
| Manufacturer | |
| MPN | MPS8050S-D-RTK/P |
| LCSC Part # | C69743 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-23 |
| Datasheet | KEC MPS8050S-D-RTK/P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 280mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 280mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary to MPS8550S.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,850
10,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0211$ 0.0173 | $ 0.87 |
| 500+ | $ 0.017$ 0.0140 | $ 7.00 |
| 3,000+ | $ 0.0134$ 0.0110 | $ 33.00 |
| 6,000+ | $ 0.0121$ 0.0100 | $ 60.00 |
| 24,000+ | $ 0.0109$ 0.0090 | $ 216.00 |
| 51,000+ | $ 0.0103$ 0.0085 | $ 433.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 280mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 280mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary to MPS8550S.
C69743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HE8050G-D-AE3-R | UTC | SOT-23 | 1,860 | $ 0.0321 | ||
| SS8050 | FUXINSEMI | SOT-23 | 54,350 | $0.0126 $0.0139 | ||
| SS8050 | Chao He | SOT-23 | 39,090 | $0.0107 $0.0112 | ||
| SS8050 | Shikues | SOT-23 | 7,900 | $0.0131 $0.0137 | ||
| SS8050X | JingYang | SOT-23 | 2,980 | $ 0.0252 | ||
| SS8050-G(RANGE:120-200) | JSCJ | SOT-23 | 57,200 | $ 0.0173 | ||
| MMSS8050-L-TP | MCC | SOT-23 | 34,600 | $ 0.0442 | ||
| MMSS8050-H-TP | MCC | SOT-23 | 26,280 | $ 0.0409 | ||
| SS8050 | BORN | SOT-23 | 23,200 | $ 0.0212 | ||
| BC817G-25-AE3-R | UTC | SOT-23 | 0 | $ 0.0285 |



