KEC KTC1027-Y-AT/P
| Manufacturer | |
| MPN | KTC1027-Y-AT/P |
| LCSC Part # | C69740 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | TRANS 120V 800mA TO-92-3 |
| Datasheet | KEC KTC1027-Y-AT/P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary to KTA1023
Applications
AI Translation
- HIGH VOLTAGE APPLICATION
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,920
5,920 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1062 | $ 0.53 |
| 50+ | $ 0.0849 | $ 4.25 |
| 150+ | $ 0.0743 | $ 11.15 |
| 500+ | $ 0.0663 | $ 33.15 |
| 3,000+ | $ 0.0521 | $ 156.30 |
| 6,000+ | $ 0.0489 | $ 293.40 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92-3 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary to KTA1023
Applications
AI Translation
- HIGH VOLTAGE APPLICATION
C69740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZTX455 | DIODES | TO-92 | 4,400 | $0.1308 $0.2255 | ||
| KSC2383YTA | onsemi | TO-92-3L | 8,000 | $ 0.2581 | ||
| KSC2383OTA | onsemi | TO-92-3 | 1,770 | $ 0.3556 | ||
| ZTX455STZ | DIODES | TO-92-3 | 0 | $ 0.6017 | ||
| KTC3228-Y-AT/P | KEC | TO-92 | 0 | $ 0.1173 |
