LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N6164US product image
Images for reference only

MICROCHIP JANTXV1N6164US

Manufacturer
MPN
JANTXV1N6164US
LCSC Part #
C6972440
Packaging
-
Customer #
Key Attributes
112.8VC Clamp TVS DIODE
DatasheetMICROCHIP JANTXV1N6164US
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.9648$ 70.96
200+$ 28.3153$ 5663.06
500+$ 27.3697$ 13684.85
1,000+$ 26.9015$ 26901.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
Packaging-
Clamping Voltage112.8V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)13.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown77.9V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)62.2V

Introduction

AI Translation

This surface-mount series features void-free hermetically sealed bidirectional TVS designs for high-reliability applications where failures cannot be tolerated. The working peak "standoff" voltage selection ranges from 5.2 to 152 volts, available in 500-watt and 1500-watt power rating package sizes. They utilize a hard-glass construction for exceptional ruggedness and employ Class I internal metallurgical bonds, making them suitable for high-reliability applications. Products in both package types also comply with relevant standards, available with no suffix and with an "A" suffix, covering different voltage tolerances. These devices are also available in axial-lead packages for through-hole mounting. Microsemi offers numerous other TVS products to meet varying peak pulse power and voltage rating requirements.

Features

AI Translation
  • High surge current and peak pulse power for transient voltage protection of sensitive circuits
  • Triple passivation
  • Internal "Class I" metallurgical bonding
  • Void-free hermetic glass encapsulation
  • Axial lead equivalent products also available

Applications

AI Translation
  • High-reliability transient protection
  • ESD and EFT protection
  • Secondary lightning surge protection