LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N4472DUS product image
Images for reference only

MICROCHIP JANTXV1N4472DUS

Manufacturer
MPN
JANTXV1N4472DUS
LCSC Part #
C6972349
Packaging
-
Customer #
Key Attributes
1 Independent 19V~21V 20V Single Zener Diodes
DatasheetMICROCHIP JANTXV1N4472DUS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 147.8881$ 147.89
200+$ 59.0083$ 11801.66
500+$ 57.0368$ 28518.40
1,000+$ 56.0623$ 56062.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)50nA@16V
Impedance(Zzt)12Ω
Zener Voltage(Range)19V~21V
Zener Voltage(Nom)20V
Impedance(Zzk)650Ω

Introduction

AI Translation

This specification covers the performance requirements for miniature 1.5-watt silicon, low-leakage, voltage-regulating diodes with tolerances of 5%, 2%, and 1%. Each package device type is offered in four levels of product assurance as specified by MIL-PRF-19500. The operating temperature range is -65°C to +175°C, with a nominal voltage range of 3.3V DC ≤ VZ ≤ 200V DC. Different part numbers carry different voltage tolerances: 1N4460D through 1N4496D and 1N6485D through 1N6491D feature 1% voltage tolerance; 1N4460C through 1N4496C and 1N6485C through 1N6491C feature 2% voltage tolerance; 1N4460 through 1N4496 and 1N6485 through 1N6491 feature 5% voltage tolerance.

Features

AI Translation
  • Miniature 1.5W silicon
  • Low leakage
  • Available in 5%, 2%, and 1% voltage tolerances
  • Operating temperature range -65℃ to +175℃
  • Nominal voltage range 3.3V DC ≤ VZ ≤ 200V DC