LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RGC0603DTC47K0

Manufacturer
MPN
RGC0603DTC47K0
LCSC Part #
C6971892
Packaging
0603
Customer #
Key Attributes
RES 47kΩ ±0.5% 0.1W 0603
DatasheetSEI(Stackpole Electronics Inc.) RGC0603DTC47K0
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance47kΩ
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃