LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RGC0402DTC750K

Manufacturer
MPN
RGC0402DTC750K
LCSC Part #
C6971828
Packaging
0402
Customer #
Key Attributes
RES 750kΩ ±0.5% 0.063W 0402
DatasheetSEI(Stackpole Electronics Inc.) RGC0402DTC750K
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Resistance750kΩ
Power(Watts)63mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃