WEIDMULLER 1220130000
| Manufacturer | |
| MPN | 1220130000 |
| LCSC Part # | C6970823 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 230V 250V@AC 16A One set of normally closed: 1B (SPST-NC) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet | WEIDMULLER 1220130000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 230V | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 16A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 230V | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 16A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 230V | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 16A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 230V | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 16A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

