LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integrated Power Designs 1010036CHCO product image
Images for reference only

Integrated Power Designs 1010036CHCO

Manufacturer
MPN
1010036CHCO
LCSC Part #
C6969530
Packaging
-
Customer #
Key Attributes
65W AC-DC Power Module
DatasheetIntegrated Power Designs 1010036CHCO
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 388.6976$ 388.70
200+$ 155.0939$ 31018.78
500+$ 149.9112$ 74955.60
1,000+$ 147.3502$ 147350.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerIntegrated Power Designs
Packaging-
FeaturesOvervoltage protection;Overload protection;Fault self-recovery

Features

AI Translation
  • RoHS Compliant
  • Universal 85 - 264 VAC Input
  • Compact 4.0”×6.0” x 1.1” Size
  • Fits 1U Applications
  • One to Four Outputs
  • EN 60950 - 1 ITE Certification
  • Class B Emissions per EN 55022
  • Optional Chassis and Cover

Applications

AI Translation
  • This product is intended for use as a professionally installed component within information technology.