LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XKB Connection X9862WVS-04A-6TSN

Manufacturer
XKB ConnectionAsian Brands
MPN
X9862WVS-04A-6TSN
LCSC Part #
C696929
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 4POS 1.25mm
DatasheetXKB Connection X9862WVS-04A-6TSN
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=1.25mm
Connector TypeSurface Mount,Vertical
Reference Series-
Voltage Rating (Max)150V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Number of PINs4P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.