LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Inolux IN-3531SCUV-U50 product image
Images for reference only

Inolux IN-3531SCUV-U50

Manufacturer
MPN
IN-3531SCUV-U50
LCSC Part #
C6968950
Packaging
1414
Customer #
Key Attributes
800mA 390nm~400nm 1414 LED Emitters - Infrared, UV, Visible RoHS
DatasheetInolux IN-3531SCUV-U50
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4474$ 11.45
200+$ 4.5675$ 913.50
500+$ 4.4159$ 2207.95
1,000+$ 4.3402$ 4340.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerInolux
Packaging1414
type-
Voltage - DC Reverse(Vr)-
Radiant Flux-
Reverse Leakage Current (Ir)-
Current - DC Forward(If)800mA
Half wave width-
Peak Wavelength390nm~400nm
Voltage - Forward(Vf)-
Viewing Angle125°
Pd - Power Dissipation-
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Radiated power measurement accuracy: ±10%
  • Forward voltage measurement accuracy: ±0.1V
  • Peak/dominant wavelength measurement accuracy: ±1nm
  • Do not operate LED under reverse bias
  • Without proper thermal management, LED operating time at rated current must not exceed 5 seconds
  • When LED is illuminated, operating current should be determined after considering the maximum package temperature
  • These devices emit high-intensity UV/near-UV radiation; necessary protective measures must be taken during operation — do not look directly at the light or view through optical systems; always wear protective eyewear during operation
  • Prolonged exposure to UV/near-UV radiation may cause lens discoloration; compatibility and durability of lens materials with UV/near-UV radiation must be tested