RENESAS ISL12057IBZ
| Manufacturer | |
| MPN | ISL12057IBZ |
| LCSC Part # | C6968616 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Cost and Low Power I2C RTC Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins |
| Datasheet | RENESAS ISL12057IBZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Programmable clock output;Alarm function;Periodic interrupt output | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Programmable clock output;Alarm function;Periodic interrupt output | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 15uA |
Introduction
The ISL12057 device is a low-power, real-time clock with clock/calendar, power-fail indicator, and alarm function. The oscillator uses an external, low-cost 32.768kHz crystal with 6pF load capacitance. The real-time clock tracks time with separate registers for hours, minutes, and seconds. The device has calendar registers for date, month, year, and day of the week. The calendar is accurate through 2099, with automatic leap year correction. The ISL12057 has two flexible alarms, and each can be set to any clock/calendar value for a match; for example, every minute, every Tuesday, or at 5:23 a.m. on the first day of every month. The alarm status is available by checking the Status Register, or the device can be configured to provide a hardware interrupt via the IRQ1/FOUT or IRQ2 pin. There is a repeat mode for the alarm, which allows a periodic interrupt every second or every minute.
Features
- Pin Compatible to Maxim DS1337
- Functionally Equivalent to Maxim DS1337
- Real-Time Clock/Calendar - Tracks Time in Hours, Minutes, and Seconds - Day of the Week, Date, Month, and Year
- Dual Interrupts for Frequency Output and Alarm interrupts
- Four Selectable Frequency Outputs
- Two Alarms - Settable to the Second, Minute, Hour, Day of the Week, and Date
- I2C Interface - 400kHz Data Transfer Rate
- Small Package Options - 8 Ld MSOP - 8 Ld SOIC - Pb-Free (RoHS Compliant)
Applications
- Utility Meters
- HVAC Equipment
- Audio/Video Components
- Set-Top Box/Television
- Modems
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
- Fixed Broadband Wireless Equipment
- Pagers/PDA
- Point Of Sale Equipment
- Test Meters/Fixtures
- Office Automation (Copiers, Fax)
- Home Appliances
- Computer Products
- Other Industrial/Medical/Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Programmable clock output;Alarm function;Periodic interrupt output | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Programmable clock output;Alarm function;Periodic interrupt output | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 15uA |
Introduction
The ISL12057 device is a low-power, real-time clock with clock/calendar, power-fail indicator, and alarm function. The oscillator uses an external, low-cost 32.768kHz crystal with 6pF load capacitance. The real-time clock tracks time with separate registers for hours, minutes, and seconds. The device has calendar registers for date, month, year, and day of the week. The calendar is accurate through 2099, with automatic leap year correction. The ISL12057 has two flexible alarms, and each can be set to any clock/calendar value for a match; for example, every minute, every Tuesday, or at 5:23 a.m. on the first day of every month. The alarm status is available by checking the Status Register, or the device can be configured to provide a hardware interrupt via the IRQ1/FOUT or IRQ2 pin. There is a repeat mode for the alarm, which allows a periodic interrupt every second or every minute.
Features
- Pin Compatible to Maxim DS1337
- Functionally Equivalent to Maxim DS1337
- Real-Time Clock/Calendar - Tracks Time in Hours, Minutes, and Seconds - Day of the Week, Date, Month, and Year
- Dual Interrupts for Frequency Output and Alarm interrupts
- Four Selectable Frequency Outputs
- Two Alarms - Settable to the Second, Minute, Hour, Day of the Week, and Date
- I2C Interface - 400kHz Data Transfer Rate
- Small Package Options - 8 Ld MSOP - 8 Ld SOIC - Pb-Free (RoHS Compliant)
Applications
- Utility Meters
- HVAC Equipment
- Audio/Video Components
- Set-Top Box/Television
- Modems
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
- Fixed Broadband Wireless Equipment
- Pagers/PDA
- Point Of Sale Equipment
- Test Meters/Fixtures
- Office Automation (Copiers, Fax)
- Home Appliances
- Computer Products
- Other Industrial/Medical/Automotive
C6968616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

