Recom Power REM5E-4815D/R8/A/CTRL/X1
| Manufacturer | |
| MPN | REM5E-4815D/R8/A/CTRL/X1 |
| LCSC Part # | C6966924 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Recom Power REM5E-4815D/R8/A/CTRL/X1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,31.8x20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power |
| Type | Description | |
|---|---|---|
| Packaging | DIP,31.8x20.3mm |
Introduction
The REM5E series medical-grade regulated DC/DC converters feature enhanced 250VAC continuous working isolation with creepage/clearance distances >8mm. The compact DIP24/SMD package offers industry-standard pinout with tightly regulated single/dual outputs, plus UVLO, SCP, and OCP. Operating temperature range is -40°C to +80°C with no derating required. The converters carry the UL mark and are certified to CB, IEC, EN, and ANSI/AAMI 60601 Edition 3 safety and Edition 4 EMC medical standards. Leakage current as low as 1μA meets IEC60601-1 defined Type B, BF, and CF limits for medical applied parts.
Features
- 2MOPP, 250VAC working voltage isolation
- Creepage and clearance >8mm
- Enhanced insulation up to 10kVDC
- IEC/EN/UL 60601 certified with CB report (Edition 3 safety, Edition 4 EMC)
- -40°C to +80°C operation, no derating required
- 2:1 wide input range
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,31.8x20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power |
| Type | Description | |
|---|---|---|
| Packaging | DIP,31.8x20.3mm |
Introduction
The REM5E series medical-grade regulated DC/DC converters feature enhanced 250VAC continuous working isolation with creepage/clearance distances >8mm. The compact DIP24/SMD package offers industry-standard pinout with tightly regulated single/dual outputs, plus UVLO, SCP, and OCP. Operating temperature range is -40°C to +80°C with no derating required. The converters carry the UL mark and are certified to CB, IEC, EN, and ANSI/AAMI 60601 Edition 3 safety and Edition 4 EMC medical standards. Leakage current as low as 1μA meets IEC60601-1 defined Type B, BF, and CF limits for medical applied parts.
Features
- 2MOPP, 250VAC working voltage isolation
- Creepage and clearance >8mm
- Enhanced insulation up to 10kVDC
- IEC/EN/UL 60601 certified with CB report (Edition 3 safety, Edition 4 EMC)
- -40°C to +80°C operation, no derating required
- 2:1 wide input range
C6966924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

