Recom Power REC3-4809SRW/H2/A/M/SMD/CTRL
| Manufacturer | |
| MPN | REC3-4809SRW/H2/A/M/SMD/CTRL |
| LCSC Part # | C6966753 |
| Packaging | SMD-18P,32x19.9mm |
| Customer # | |
| Key Attributes | 9V 36V~72V SMD-18P,32x19.9mm DC DC Converters RoHS |
| Datasheet | Recom Power REC3-4809SRW/H2/A/M/SMD/CTRL |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-18P,32x19.9mm | |
| Number of Outputs | 1 | |
| Iout | 330mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 36V~72V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-18P,32x19.9mm | |
| Number of Outputs | 1 | |
| Iout | 330mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 36V~72V |
Introduction
Besides the standard isolation of 2kVDC, this series offers options of 4kVDC or 6kVDC making it suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP - 24 plastic or 5 - side - shielded DIP24 metal case as well as SMD pinning. For all the above variants, 2 industry - standard pinouts are available, and B pinning is available with 1.6kVDC isolation. Remote on/off control is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- 2kV, 4kVDC & 6kVDC Isolation
- Industry Standard 3W DIP24 Package
- Feedback Regulated Output
- Continuous Short Circuit Protection
- Wide Input 2:1 & 4:1
- Medical Approvals (4kV/6kV Versions)
- EN and UL Certificates
- 3 Pinout Options, 3 Case Styles
- Control Pin Option
- Efficiency to 86%
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-18P,32x19.9mm | |
| Number of Outputs | 1 | |
| Iout | 330mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 36V~72V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SMD-18P,32x19.9mm | |
| Number of Outputs | 1 | |
| Iout | 330mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 36V~72V |
Introduction
Besides the standard isolation of 2kVDC, this series offers options of 4kVDC or 6kVDC making it suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP - 24 plastic or 5 - side - shielded DIP24 metal case as well as SMD pinning. For all the above variants, 2 industry - standard pinouts are available, and B pinning is available with 1.6kVDC isolation. Remote on/off control is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
Features
- 2kV, 4kVDC & 6kVDC Isolation
- Industry Standard 3W DIP24 Package
- Feedback Regulated Output
- Continuous Short Circuit Protection
- Wide Input 2:1 & 4:1
- Medical Approvals (4kV/6kV Versions)
- EN and UL Certificates
- 3 Pinout Options, 3 Case Styles
- Control Pin Option
- Efficiency to 86%
C6966753 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

