Sumida RCR110DNP-680L
| Manufacturer | |
| MPN | RCR110DNP-680L |
| LCSC Part # | C6966506 |
| Packaging | Through Hole,D=10mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 1.35A 150mΩ Through Hole,D=10mm |
| Datasheet | Sumida RCR110DNP-680L |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=10mm | |
| Current Rating | 1.35A | |
| Inductance | 68uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 150mΩ | |
| Magnetic Core | Ferrite Core | |
| Type | Wire-wound inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=10mm | |
| Current Rating | 1.35A | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 150mΩ | |
| Magnetic Core | Ferrite Core | |
| Type | Wire-wound inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Ferrite drum core construction.
- Magnetically shielded.
- LxWxH; 10.5x10.5x10.5mm Max.
- Product weight: 2.7 g(Ref.)
- Moisture Sensitivity Level: 1
- RoHS compliance.
Applications
AI Translation
- Ideally used in Printers, LCD TV, DVD, Copy Machine, Mainboard of the compounding machines etc. as DC-DC Converter inductors.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=10mm | |
| Current Rating | 1.35A | |
| Inductance | 68uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 150mΩ | |
| Magnetic Core | Ferrite Core | |
| Type | Wire-wound inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=10mm | |
| Current Rating | 1.35A | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 150mΩ | |
| Magnetic Core | Ferrite Core | |
| Type | Wire-wound inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Ferrite drum core construction.
- Magnetically shielded.
- LxWxH; 10.5x10.5x10.5mm Max.
- Product weight: 2.7 g(Ref.)
- Moisture Sensitivity Level: 1
- RoHS compliance.
Applications
AI Translation
- Ideally used in Printers, LCD TV, DVD, Copy Machine, Mainboard of the compounding machines etc. as DC-DC Converter inductors.
C6966506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

