LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0877585017

Manufacturer
MPN
0877585017
LCSC Part #
C6963189
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 50 Position 2mm Pitch Dual Row Through Hole
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Pitch2mm
Contact PlatingTin
Contact MaterialPhosphor Bronze
Number of PINs50P
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.