LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0717640208

Manufacturer
MPN
0717640208
LCSC Part #
C6962247
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 8 Position 2.54mm Pitch Dual Row Through Hole, Right Angle
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Number of PINs8P
Contact PlatingTin
Contact MaterialCopper Alloy
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.