KEMET R71QR41004010K
| Manufacturer | |
| MPN | R71QR41004010K |
| LCSC Part # | C6961294 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 1uF -40℃~+110℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | KEMET R71QR41004010K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1uF | |
| Voltage Rating | 275V;1kV | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 275V;1kV | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1uF | |
| Voltage Rating | 275V;1kV | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 275V;1kV | |
| Operating Temperature | -40℃~+110℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C6961294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

