NTE Electronics R44-1D2-6
| Manufacturer | |
| MPN | R44-1D2-6 |
| LCSC Part # | C6961020 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500mA 6V 1 Set Normally Open: 1A (SPST NO) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Datasheet | NTE Electronics R44-1D2-6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 6V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Switching Current(Max) | 500mA |
| Type | Description | |
|---|---|---|
| Coil Voltage | 6V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10 Watt Contact Rating
- Standard .1” PC Board Spacing
- Epoxy Sealed Magnetic Shield
- TTL & DTL Compatible
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 6V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Switching Current(Max) | 500mA |
| Type | Description | |
|---|---|---|
| Coil Voltage | 6V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10 Watt Contact Rating
- Standard .1” PC Board Spacing
- Epoxy Sealed Magnetic Shield
- TTL & DTL Compatible
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

